- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- AZ9831-1A-24D
American Zettler
AZ9831-1A-24D
70AMP Super-ISO Automotive Relay 24VDC coil SPST-NO
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ9831-1A-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Contact Form:SPST-NO (1 Form A)
-
Relay Construction:Non-Latching
-
Max Contact Current:70A
-
Coil Voltage:24 VDC
-
Coil Current:79.21 mA
-
Coil Resistance:303 Ohm
-
Contact Material:Silver Tin Oxide
-
Must Operate Voltage:15.6 VDC
-
Must Release Voltage:3.6 VDC
-
Operate Time:7 ms
-
Seal:Unsealed
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Dimension:26.5 x 26.5 x 26.5 mm
-
Operating Temperature:-40 to 85 °C
-
Packaging:N/A