- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- AZ980-1C-12DE
American Zettler
AZ980-1C-12DE
80AMP Super-ISO Automotive Relay 12VDC coil SPDT
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
80AMP Super-ISO Automotive Relay 12VDC coil SPDT
Search Keywords: AZ9801C12DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ980-1C-12DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Contact Form:SPDT (1 Form C)
-
Relay Construction:Non-Latching
-
Max Contact Current:60A
-
Coil Voltage:12 VDC
-
Coil Current:133.33 mA
-
Coil Resistance:90 Ohm
-
Contact Material:Silver Tin Oxide
-
Must Operate Voltage:7.8 VDC
-
Must Release Voltage:1.2 VDC
-
Operate Time:7 ms
-
Seal:Sealed
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Dimension:35 x 33 x 50.2 mm
-
Operating Temperature:-40 to 85 °C
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is AZ980-1C-12DE RoHS compliant?
Yes, AZ980-1C-12DE is RoHS compliant.
What is the lead time for AZ980-1C-12DE?
The standard lead time for AZ980-1C-12DE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$3.53
50
$3.31
100
$3.25
400
$3.11
800
$3.05
1,200
$3.01
2,800 +
$2.68
Click for Quote
Log in
to unlock special pricing