Image is representational - see manufacturer specifications

American Zettler Authorized Distributor

AZ9801-1A-24DH

70AMP Super-ISO Automotive Relay 24VDC coil SPST-NO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
70AMP Super-ISO Automotive Relay 24VDC coil SPST-NO
Search Keywords: AZ98011A24DH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ9801-1A-24DH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Contact Form:
    SPST-NO (1 Form A)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    70A
  • Coil Voltage:
    24 VDC
  • Coil Current:
    83.33 mA
  • Coil Resistance:
    288 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    14.4 VDC
  • Must Release Voltage:
    2.4 VDC
  • Operate Time:
    10 ms
  • Seal:
    Unsealed
  • Mounting:
    Socket
  • Termination Style:
    Quick Connect
  • Dimension:
    26.2 x 26.2 x 40.1 mm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AZ9801-1A-24DH RoHS compliant?
Yes, AZ9801-1A-24DH is RoHS compliant.
What is the lead time for AZ9801-1A-24DH?
The standard lead time for AZ9801-1A-24DH is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
5 Weeks can ship 11/5/26
Backorder
Price (USD)
Qty
Unit Price
75
$5.46
150
$4.09
225
$3.82
300 +
$3.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!