- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- AZ9801-1A-12DE
AZ9801-1A-12DE
American Zettler
70AMP Super-ISO Automotive Relay 12VDC coil SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
70AMP Super-ISO Automotive Relay 12VDC coil SPST-NO
Search Keywords: AZ98011A12DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ9801-1A-12DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Contact Form:SPST-NO (1 Form A)
-
Relay Construction:Non-Latching
-
Max Contact Current:70A
-
Coil Voltage:12 VDC
-
Coil Current:133.33 mA
-
Coil Resistance:90 Ohm
-
Contact Material:Silver Tin Oxide
-
Must Operate Voltage:7.2 VDC
-
Must Release Voltage:1.2 VDC
-
Operate Time:10 ms
-
Seal:Sealed
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Dimension:26.2 x 26.2 x 40.1 mm
-
Operating Temperature:-40 to 125 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
75
$5.14
150
$3.85
225
$3.60
300 +
$3.53
Click for Quote
Log in
to unlock special pricing