- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- AZ979-1C-12D
AZ979-1C-12D
American Zettler
80AMP Mini-ISO Automotive Relay 12VDC coil SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
80AMP Mini-ISO Automotive Relay 12VDC coil SPDT
Search Keywords: AZ9791C12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ979-1C-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Contact Form:SPDT (1 Form C)
-
Relay Construction:Non-Latching
-
Max Contact Current:60A
-
Coil Voltage:12 VDC
-
Coil Current:133.3 mA
-
Coil Resistance:90 Ohm
-
Contact Material:Silver Tin Oxide
-
Must Operate Voltage:7.8 VDC
-
Must Release Voltage:1.2 VDC
-
Operate Time:7 ms
-
Seal:Unsealed
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Dimension:29.8 x 33.4 x 56.2 mm
-
Operating Temperature:-40 to 85 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$5.72
25
$5.03
50
$4.89
100
$4.68
200
$4.53
300
$4.40
400 +
$4.26
Click for Quote
Log in
to unlock special pricing