- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- AZ979-1A-12DRC1
AZ979-1A-12DRC1
American Zettler
80AMP Mini-ISO Automotive Relay 12VDC coil SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
80AMP Mini-ISO Automotive Relay 12VDC coil SPST-NO
Search Keywords: AZ9791A12DRC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ979-1A-12DRC1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536411020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Form:SPST-NO (1 Form A)
-
Relay Construction:Non-Latching
-
Max Contact Current:80A
-
Coil Voltage:12 VDC
-
Coil Current:133.3 mA
-
Coil Resistance:90 Ohm
-
Contact Material:Silver Tin Oxide
-
Must Operate Voltage:7.8 VDC
-
Must Release Voltage:1.2 VDC
-
Operate Time:7 ms
-
Seal:Unsealed
-
Mounting:Bracket Mount
-
Termination Style:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$3.89
100
$3.85
500
$3.81
1,000 +
$3.78
Click for Quote
Log in
to unlock special pricing