Image is representational - see manufacturer specifications

American Zettler Authorized Distributor

AZ974-1A-24D

40AMP Mini-ISO Automotive Relay 24VDC coil SPST-NO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
40AMP Mini-ISO Automotive Relay 24VDC coil SPST-NO
Search Keywords: AZ9741A24D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: American Zettler
Part No: AZ974-1A-24D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Contact Form: 1 Form A
Relay Construction: Non-Latching
Coil Current: 68.5 mA
Coil Resistance: 350 Ohm
Contact Material: Silver Tin Oxide
Operate Time: 10 ms
Seal: Unsealed
Mounting: Through Hole
Termination Style: PC Pin
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AZ974-1A-24D RoHS compliant?
Yes, AZ974-1A-24D is RoHS compliant.
What is the lead time for AZ974-1A-24D?
The standard lead time for AZ974-1A-24D is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
28 Weeks can ship 5/31/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
75
$3.36
150
$2.52
225
$2.35
300 +
$2.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!