- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- AZ974-1A-12D
AZ974-1A-12D
American Zettler
40AMP Mini-ISO Automotive Relay 12VDC coil SPDT
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
40AMP Mini-ISO Automotive Relay 12VDC coil SPDT
Search Keywords: AZ9741A12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ974-1A-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Contact Form:SPST-NO (1 Form A)
-
Relay Construction:Non-Latching
-
Max Contact Current:40A
-
Coil Voltage:12 VDC
-
Coil Current:141.1 mA
-
Coil Resistance:85 Ohm
-
Contact Material:Silver Tin Oxide
-
Must Operate Voltage:7.8 VDC
-
Must Release Voltage:1.2 VDC
-
Operate Time:10 ms
-
Seal:Unsealed
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
10
$3.17
50
$2.66
300
$2.46
600
$2.36
1,200
$2.07
2,700
$2.01
5,100
$1.84
7,500 +
$1.82
Click for Quote
Log in
to unlock special pricing