Image is representational - see manufacturer specifications

American Zettler Authorized Distributor

AZ9741-1C-12DER

40AMP Mini-ISO Automotive Relay 12VDC coil SPDT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
40AMP Mini-ISO Automotive Relay 12VDC coil SPDT
Search Keywords: AZ97411C12DER
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ9741-1C-12DER
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Contact Form:
    1 Form C
  • Relay Construction:
    Non-Latching
  • Coil Current:
    17.6 mA
  • Coil Resistance:
    680 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Operate Time:
    7 ms
  • Seal:
    Sealed
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Dimension:
    26.5 x 26.5 x 24.5 mm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AZ9741-1C-12DER RoHS compliant?
Yes, AZ9741-1C-12DER is RoHS compliant.
What is the lead time for AZ9741-1C-12DER?
The standard lead time for AZ9741-1C-12DER is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks can ship 12/3/26
Backorder
Price (USD)
Qty
Unit Price
100
$2.95
200
$2.22
300
$2.07
400 +
$2.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!