- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- AZ973-1C-12DC3ER1
AZ973-1C-12DC3ER1
American Zettler
40AMP Mini-ISO Automotive Relay 12VDC coil SPDT
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
40AMP Mini-ISO Automotive Relay 12VDC coil SPDT
Search Keywords: AZ9731C12DC3ER1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ973-1C-12DC3ER1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Form:SPDT (1 Form C)
-
Relay Construction:Non-Latching
-
Max Contact Current:40A (NO) / 30A (NC)
-
Coil Voltage:12 VDC
-
Coil Current:141.17 mA
-
Coil Resistance:85 Ohm
-
Contact Material:Silver Tin Oxide
-
Must Operate Voltage:7.8 VDC
-
Must Release Voltage:1.2 VDC
-
Operate Time:7 ms
-
Seal:Sealed
-
Mounting:Bracket Mount
-
Termination Style:0.25 Quick Connect
-
Dimension:26.2 x 26.2 x 35.2 mm
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.