- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- AZ9731-1C-6DC1
AZ9731-1C-6DC1
American Zettler
40AMP Mini-ISO Automotive Relay 6VDC coil SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
40AMP Mini-ISO Automotive Relay 6VDC coil SPDT
Search Keywords: AZ97311C6DC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ9731-1C-6DC1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Contact Form:SPDT (1 Form C)
-
Relay Construction:Non-Latching
-
Max Contact Current:40A (NO) / 30A (NC)
-
Coil Voltage:6 VDC
-
Coil Current:266.67 mA
-
Coil Resistance:22.5 Ohm
-
Contact Material:Silver Tin Oxide
-
Must Operate Voltage:3.9 VDC
-
Must Release Voltage:0.9 VDC
-
Operate Time:7 ms
-
Seal:Unsealed
-
Mounting:Bracket Mount
-
Termination Style:Quick Connect
-
Dimension:26.5 x 31.2 x 49.89 mm
-
Operating Temperature:-40 to 125 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,574
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
40
$1.356
120
$1.115
280
$1.089
520
$1.041
1,000
$0.972
2,520
$0.918
5,000
$0.861
7,520 +
$0.856
Click for Quote
Log in
to unlock special pricing