- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- AZ9731-1C-12DC1ER1
American Zettler
AZ9731-1C-12DC1ER1
Electromechanical Relay 12VDC 90Ohm 40(NO)/30(NC)A SPDT(26.5x31.2x49.89)mm Bracket Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ9731-1C-12DC1ER1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536411020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Contact Form:SPDT (1 Form C)
-
Relay Construction:Non-Latching
-
Max Contact Current:40A (NO) / 30A (NC)
-
Coil Voltage:12 VDC
-
Coil Current:133.33 mA
-
Coil Resistance:90 Ohm
-
Contact Material:Silver Tin Oxide
-
Must Operate Voltage:7.8 VDC
-
Must Release Voltage:1.8 VDC
-
Operate Time:7 ms
-
Seal:Sealed
-
Mounting:Bracket Mount
-
Termination Style:Quick Connect
-
Dimension:26.5 x 31.2 x 49.89 mm
-
Operating Temperature:-40 to 125 °C
-
Packaging:N/A