- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- AZ971E-1A-12DE
American Zettler
AZ971E-1A-12DE
40AMP Automotive Relay 12VDC coil SPST-NO
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ971E-1A-12DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Form:SPST-NO (1 Form A)
-
Relay Construction:Non-Latching
-
Coil Voltage:12 VDC
-
Coil Current:133.33 mA
-
Coil Resistance:90 Ohm
-
Contact Material:Silver Tin Oxide
-
Must Operate Voltage:8.4 VDC
-
Must Release Voltage:0.72 VDC
-
Operate Time:5 ms
-
Seal:Sealed
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Operating Temperature:-40 to 125 °C