- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- AZ9711-1A-12DEK
AZ9711-1A-12DEK
American Zettler
45AMP Automotive Relay 12VDC coil SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
45AMP Automotive Relay 12VDC coil SPST-NO
Search Keywords: AZ97111A12DEK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ9711-1A-12DEK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Form:SPST-NO (1 Form A)
-
Relay Construction:Non-Latching
-
Coil Voltage:12 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/11/26