Image is representational - see mfr. specs

AZ970E-1A-12D

American Zettler

40AMP Automotive Relay 12VDC coil SPST-NO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
40AMP Automotive Relay 12VDC coil SPST-NO
Search Keywords: AZ970E1A12D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ970E-1A-12D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Contact Form:
    SPST-NO (1 Form A)
  • Relay Construction:
    Non-Latching
  • Coil Voltage:
    12 VDC
  • Coil Current:
    133.33 mA
  • Coil Resistance:
    90 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    8.4 VDC
  • Must Release Voltage:
    0.72 VDC
  • Operate Time:
    5 ms
  • Seal:
    Unsealed
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,200   can ship 7/29/26
Minimum Order Quantity:
25
19 Weeks can ship 10/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.83
100
$1.53
300
$1.42
600
$1.36
1,200
$1.30
2,700
$1.27
5,100
$1.16
7,500 +
$1.14
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!