- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- AZ970-1A-24D
AZ970-1A-24D
American Zettler
40AMP Automotive Relay 24VDC coil SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
40AMP Automotive Relay 24VDC coil SPST-NO
Search Keywords: AZ9701A24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ970-1A-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Form:SPST-NO (1 Form A)
-
Relay Construction:Non-Latching
-
Max Contact Current:45A
-
Coil Voltage:24 VDC
-
Coil Current:66.3 mA
-
Coil Resistance:362 Ohm
-
Contact Material:Silver Tin Oxide
-
Must Operate Voltage:13.9 VDC
-
Must Release Voltage:1.44 VDC
-
Operate Time:5 ms
-
Seal:Unsealed
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Dimension:18.8 x 23 x 18 mm
-
Operating Temperature:-40 to 125 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
250
$1.96
500
$1.49
750
$1.39
1,000 +
$1.36
Click for Quote
Log in
to unlock special pricing