- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ957-1C-24DSE
American Zettler
AZ957-1C-24DSE
Sub-Mini PC Board Relay 24VDC coil SPDT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ957-1C-24DSE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
4000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 80 °C
-
Dimension:12.8 x 7.8 x 10.3 mm
-
Termination Style:PC Pin
-
Coil Current:6.25 mA
-
Contact Form:1 Form C