- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ957-1C-1.5DE
AZ957-1C-1.5DE
American Zettler
Sub-Mini PC Board Relay 1.5VDC coil SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Sub-Mini PC Board Relay 1.5VDC coil SPDT
Search Keywords: AZ9571C15DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ957-1C-1.5DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:1.5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:12.8 x 7.8 x 10.3 mm
-
Termination Style:PC Pin
-
Coil Current:132.74 mA
-
Contact Form:1 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1,000
$3.64
2,000
$1.93
3,000
$1.36
4,000 +
$1.33
Click for Quote
Log in
to unlock special pricing