- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ954X-1C-5DS
AZ954X-1C-5DS
American Zettler
Subminiature Power Relay 5VDC coil SPDT
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Subminiature Power Relay 5VDC coil SPDT
Search Keywords: AZ954X1C5DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ954X-1C-5DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-25 to 95 °C
-
Dimension:15.8 x 10.8 x 11.8 mm
-
Termination Style:PC Pin
-
Coil Current:42 mA
-
Contact Form:1 Form C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.