- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ952-1C-5DE
American Zettler
AZ952-1C-5DE
Sub-Mini Power Relay 5VDC coil SPDT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Sub-Mini Power Relay 5VDC coil SPDT
Search Keywords: AZ9521C5DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ952-1C-5DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536411020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-25 to 55 °C
-
Dimension:15.8 x 10.8 x 11.8 mm
-
Termination Style:PC Pin
-
Coil Current:89.28 mA
-
Contact Form:1 Form C
Product Guides
+
Frequently Asked Questions
Is AZ952-1C-5DE RoHS compliant?
Yes, AZ952-1C-5DE is RoHS compliant.
What is the lead time for AZ952-1C-5DE?
The standard lead time for AZ952-1C-5DE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
25
$0.550
50
$0.525
100
$0.498
200
$0.473
500
$0.446
1,000 +
$0.418
Click for Quote
Log in
to unlock special pricing