- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AZ951-1CH-12DE
AZ951-1CH-12DE
American Zettler
Sub-Mini Power Relay 12VDC coil SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Sub-Mini Power Relay 12VDC coil SPDT
Search Keywords: AZ9511CH12DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ951-1CH-12DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:320 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$2.11
100
$1.67
250
$1.45
500
$1.35
1,000
$1.30
1,500
$1.26
2,000 +
$1.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT