- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AZ9481-1CE-6DE
AZ9481-1CE-6DE
American Zettler
16AMP Low Profile Power Relay 6VDC coil SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
16AMP Low Profile Power Relay 6VDC coil SPDT
Search Keywords: AZ94811CE6DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ9481-1CE-6DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:90 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
250
$3.06
500
$1.89
750
$1.49
1,000 +
$1.46
Click for Quote
Log in
to unlock special pricing