- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AZ947-1A-12DE
American Zettler
AZ947-1A-12DE
20AMP Sub-Mini PCB Power Relay 12VDC coil SPST-NO
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
20AMP Sub-Mini PCB Power Relay 12VDC coil SPST-NO
Search Keywords: AZ9471A12DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ947-1A-12DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AZ947-1A-12DE RoHS compliant?
Yes, AZ947-1A-12DE is RoHS compliant.
What is the lead time for AZ947-1A-12DE?
The standard lead time for AZ947-1A-12DE is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
250
$1.060
500
$0.795
750
$0.742
1,000 +
$0.727
Click for Quote
Log in
to unlock special pricing