- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AZ943S-1CH-12DF
American Zettler
AZ943S-1CH-12DF
15AMP(SMT) Mini PC Board Relay 12VDC coil SPDT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ943S-1CH-12DF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Surface Mount
-
Termination Style:Gull Wing
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 110 °C
-
Coil Resistance:400 Ohm