- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AZ942-1AT-24D
AZ942-1AT-24D
American Zettler
16AMP Mini PC Board Relay 24VDC coil SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
16AMP Mini PC Board Relay 24VDC coil SPST-NO
Search Keywords: AZ9421AT24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ942-1AT-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 100 °C
-
Coil Resistance:1.6 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
250
$1.240
500
$0.930
750
$0.868
1,000 +
$0.851
Click for Quote
Log in
to unlock special pricing