- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AZ941-1CH-5DE
AZ941-1CH-5DE
American Zettler
Mini PC Board Relay 5VDC coil SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Mini PC Board Relay 5VDC coil SPDT
Search Keywords: AZ9411CH5DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ941-1CH-5DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:70 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
843
Can Ship immediately
Minimum Order Quantity:
6
Price (USD)
Qty
Unit Price
6
$14.33
25
$7.90
50 +
$3.88
Click for Quote
Log in
to unlock special pricing