- Home ›
- All Products›
- AZ9405-1C-5DSF
AZ9405-1C-5DSF
American Zettler
AZ9405 Series 10 A SPDT (1 Form C) 5 VDC Miniature Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AZ9405 Series 10 A SPDT (1 Form C) 5 VDC Miniature Power Relay
Search Keywords: AZ94051C5DSF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ9405-1C-5DSF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
250
$1.58
500
$1.20
750
$1.12
1,000 +
$1.10
Click for Quote
Log in
to unlock special pricing