- Home ›
- All Products›
- AZ9405-1C-5DSEF
AZ9405-1C-5DSEF
American Zettler
Relay DPDT 10A 5V 125R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay DPDT 10A 5V 125R
Search Keywords: AZ94051C5DSEF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ9405-1C-5DSEF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536411020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
30
$1.390
100
$0.891
250
$0.792
500
$0.748
1,000 +
$0.715
Click for Quote
Log in
to unlock special pricing