- Home ›
- All Products›
- AZ9403-1C-12DE
AZ9403-1C-12DE
American Zettler
Power Relay 12VDC 10(NO)/3(NC)A SPDT(20.5mm 10.2mm 15.3mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 10(NO)/3(NC)A SPDT(20.5mm 10.2mm 15.3mm) THT
Search Keywords: AZ94031C12DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ9403-1C-12DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
250
$1.74
500
$1.32
750
$1.23
1,000 +
$1.21
Click for Quote
Log in
to unlock special pricing