AZ9403-1A-5DS
American Zettler
AZ9403 Series 10 A SPST-NO (1 Form A) 5 VDC Miniature Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AZ9403 Series 10 A SPST-NO (1 Form A) 5 VDC Miniature Power Relay
Search Keywords: AZ94031A5DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ9403-1A-5DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
27 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
250
$1.56
500
$1.19
750
$1.11
1,000 +
$1.08
Click for Quote
Log in
to unlock special pricing