- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AZ940-1A-6DE
AZ940-1A-6DE
American Zettler
10AMP Mini Power Relay 6VDC coil SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
10AMP Mini Power Relay 6VDC coil SPST-NO
Search Keywords: AZ9401A6DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ940-1A-6DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 90 °C
-
Coil Resistance:80 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$13.398
10
$12.180
25
$6.660
50
$2.650
100
$2.100
250
$1.950
500
$1.750
1,000 +
$1.660
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT