- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AZ9371-1A-12DE
AZ9371-1A-12DE
American Zettler
Sensitive Sub-Mini Relay 12VDC coil SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Sensitive Sub-Mini Relay 12VDC coil SPST-NO
Search Keywords: AZ93711A12DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ9371-1A-12DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Coil Resistance:720 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
400
$1.976
800
$1.216
1,200
$0.963
1,600 +
$0.943
Click for Quote
Log in
to unlock special pricing