Image is representational - see manufacturer specifications

American Zettler Authorized Distributor

AZ934-2C-12DET

Relay, Automotive - Mini - 20A - Dual - DPDT - 12VDC Coil

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Relay, Automotive - Mini - 20A - Dual - DPDT - 12VDC Coil
Search Keywords: AZ9342C12DET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ934-2C-12DET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Form:
    DPDT (2 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    20A
  • Coil Voltage:
    12 VDC
  • Coil Current:
    47.1 mA
  • Coil Resistance:
    255 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    7.2 VDC
  • Must Release Voltage:
    0.996 VDC
  • Operate Time:
    3 ms
  • Seal:
    Sealed
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Dimension:
    17.8 x 17.1 x 13.5 mm
  • Operating Temperature:
    -40 to 100 °C
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AZ934-2C-12DET RoHS compliant?
Yes, AZ934-2C-12DET is RoHS compliant.
What is the lead time for AZ934-2C-12DET?
The standard lead time for AZ934-2C-12DET is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
10
23 Weeks can ship 3/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.92
50
$2.79
100
$2.73
250
$2.66
500
$2.60
1,000
$2.55
3,000 +
$2.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!