Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AZ920-1A-5DE by American Zettler
Image is representational - see mfr. specs
American Zettler

AZ920-1A-5DE

American Zettler

Electromechanical Relay 5VDC 208Ohm 5A SPST-NO (20.3x5.3x12.8)mm THT Ultra Sensitive Subminiature Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 5VDC 208Ohm 5A SPST-NO (20.3x5.3x12.8)mm THT Ultra Sensitive Subminiature Relay
Search Keywords: AZ9201A5DE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    American Zettler
  • Part No:
    AZ920-1A-5DE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    5 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 120 °C
  • Coil Resistance:
    208 Ohm
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
AZ921-1A-5DE
AZ921-1A-5DE
VIEW PRODUCT
Ultra-Sensitive Sub-Mini Relay 5VDC coil SPST-NO