- Home ›
- All Products›
- AZ888-1AB-5DE
AZ888-1AB-5DE
American Zettler
Power Relay 5VDC 8A SPST-NO/SPST-NC(20.2x11.3x10.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 8A SPST-NO/SPST-NC(20.2x11.3x10.5)mm THT
Search Keywords: AZ8881AB5DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ888-1AB-5DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
250
$11.42
500
$6.05
750
$4.26
1,000 +
$4.17
Click for Quote
Log in
to unlock special pricing