- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AZ880-1A-12DEA
AZ880-1A-12DEA
American Zettler
10A SPST-NO/8A DPST Power Relay 12VDC coil SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
10A SPST-NO/8A DPST Power Relay 12VDC coil SPST-NO
Search Keywords: AZ8801A12DEA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ880-1A-12DEA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:720 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$2.96
100
$2.92
250
$2.81
500
$2.73
1,000
$2.68
2,500
$2.55
5,000
$2.45
7,500 +
$2.41
Click for Quote
Log in
to unlock special pricing