- Home ›
- All Products›
- AZ8521S-6TR
AZ8521S-6TR
American Zettler
AZ8521S Series 2 A DPDT (2 Form C) 6 VDC SMT Subminiature Signal Relay
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AZ8521S Series 2 A DPDT (2 Form C) 6 VDC SMT Subminiature Signal Relay
Search Keywords: AZ8521S6TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ8521S-6TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
900
$5.69
1,800
$3.00
2,700
$2.06
3,600 +
$2.02
Click for Quote
Log in
to unlock special pricing