- Home ›
- All Products›
- AZ8521P-24
AZ8521P-24
American Zettler
AZ8521P Series 2 A DPDT (2 Form C) 24 VDC Subminiature Signal Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
AZ8521P Series 2 A DPDT (2 Form C) 24 VDC Subminiature Signal Relay
Search Keywords: AZ8521P24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ8521P-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,000
$5.58
2,000
$2.94
3,000
$2.03
4,000 +
$1.98
Click for Quote
Log in
to unlock special pricing