- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ8462P2S-12
AZ8462P2S-12
American Zettler
Electromechanical Relay DPDT 2A 12VDC 720Ohm Dual Coil Latching Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 2A 12VDC 720Ohm Dual Coil Latching Surface Mount
Search Keywords: AZ8462P2S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ8462P2S-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Relay Construction:Latching Double Coil
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:15.2 x 7.7 x 9.7 mm
-
Termination Style:Gull Wing
-
Coil Current:17 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$5.51
2,000
$2.91
3,000
$2.00
4,000 +
$1.96
Click for Quote
Log in
to unlock special pricing