- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ8462-4.5
American Zettler
AZ8462-4.5
Microminiature Polarized Relay 4.5VDC coil DPDT
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Microminiature Polarized Relay 4.5VDC coil DPDT
Search Keywords: AZ846245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ8462-4.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Relay Construction:Non-Latching
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:15.2 x 7.7 x 9.2 mm
-
Termination Style:PC Pin
-
Coil Current:31 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is AZ8462-4.5 RoHS compliant?
Yes, AZ8462-4.5 is RoHS compliant.
What is the lead time for AZ8462-4.5?
The standard lead time for AZ8462-4.5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
13 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1,000
$3.77
2,000
$2.00
3,000
$1.41
4,000 +
$1.38
Click for Quote
Log in
to unlock special pricing