- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ8461P2-24
American Zettler
AZ8461P2-24
Electromechanical Relay DPDT 2A 24VDC 1.92KOhm Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ8461P2-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 95 °C
-
Dimension:59 x 30 x 39 mm
-
Termination Style:PC Pin
-
Coil Current:12.5 mA
-
Contact Form:2 Form C
-
This product is discontinued, but still in stock.