- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ832-2C-6DE
AZ832-2C-6DE
American Zettler
Polarized DIP Relay 6VDC coil DPDT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Polarized DIP Relay 6VDC coil DPDT
Search Keywords: AZ8322C6DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ832-2C-6DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Relay Construction:Non-Latching
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:20.2 x 10 x 10.65 mm
-
Termination Style:PC Pin
-
Coil Current:33 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$1.90
100
$1.70
250
$1.66
500
$1.64
1,000
$1.60
4,000
$1.56
8,000
$1.55
12,000 +
$1.54
Click for Quote
Log in
to unlock special pricing