- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ832-2C-12DHE
AZ832-2C-12DHE
American Zettler
Polarized DIP Relay 12VDC coil DPDT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Polarized DIP Relay 12VDC coil DPDT
Search Keywords: AZ8322C12DHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ832-2C-12DHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Relay Construction:Non-Latching
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:20.2 x 10 x 10.65 mm
-
Termination Style:PC Pin
-
Coil Current:43 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1,000
$5.18
2,000
$2.74
3,000
$1.88
4,000 +
$1.84
Click for Quote
Log in
to unlock special pricing