- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ830-2C-6DSE
AZ830-2C-6DSE
American Zettler
Polarized DIP Relay 6VDC coil DPDT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Polarized DIP Relay 6VDC coil DPDT
Search Keywords: AZ8302C6DSE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ830-2C-6DSE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:20.2 x 10 x 10.65 mm
-
Termination Style:PC Pin
-
Coil Current:25 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$1.9283
10
$1.7530
100
$1.2370
250
$1.2090
500
$1.1130
1,000
$1.0190
2,500
$0.9990
5,000
$0.9860
7,500 +
$0.9740
Click for Quote
Log in
to unlock special pricing