- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ826-2C-24DSE
American Zettler
AZ826-2C-24DSE
Sub-Mini Ultra-Sensitive DIP Relay 24VDC coil DPDT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Sub-Mini Ultra-Sensitive DIP Relay 24VDC coil DPDT
Search Keywords: AZ8262C24DSE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ826-2C-24DSE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 80 °C
-
Dimension:20.2 x 9.9 x 12 mm
-
Termination Style:PC Pin
-
Coil Current:8.33 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is AZ826-2C-24DSE RoHS compliant?
Yes, AZ826-2C-24DSE is RoHS compliant.
What is the lead time for AZ826-2C-24DSE?
The standard lead time for AZ826-2C-24DSE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
20
$0.964
260
$0.782
500
$0.737
1,000
$0.683
2,500
$0.644
5,000
$0.618
7,500
$0.609
10,000 +
$0.586
Click for Quote
Log in
to unlock special pricing