- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ822-2C-24DE
AZ822-2C-24DE
American Zettler
The AZ822-2C-24DE is a subminiature DPDT (2 Form C) DIP relay with a nominal coil voltage of 24 VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The AZ822-2C-24DE is a subminiature DPDT (2 Form C) DIP relay with a nominal coil voltage of 24 VDC.
Search Keywords: AZ8222C24DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ822-2C-24DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 90 °C
-
Dimension:20.2 x 10 x 11.5 mm
-
Termination Style:PC Pin
-
Coil Current:8.3 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 1/13/27
Minimum Order Quantity:
25
38 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
25
$2.04
250
$1.22
500
$1.14
1,000
$1.10
4,000
$1.06
8,000
$1.02
12,000 +
$1.01
Click for Quote
Log in
to unlock special pricing