- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ8222-2C-24DME
American Zettler
AZ8222-2C-24DME
Sub-Mini Ultra-Sensitive DIP Relay 24VDC coil DPDT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ8222-2C-24DME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Relay Construction:Non-Latching
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 80 °C
-
Dimension:20.2 x 10 x 11.5 mm
-
Termination Style:PC Pin
-
Coil Current:15 mA
-
Contact Form:2 Form C