- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AZ8-1C-9DE
American Zettler
AZ8-1C-9DE
Mini PC Board Relay 9VCD Coil SPDT
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Mini PC Board Relay 9VCD Coil SPDT
Search Keywords: AZ81C9DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ8-1C-9DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPDT10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-55 to 90 °C
-
Coil Resistance:180 Ohm
Product Guides
+
Frequently Asked Questions
Is AZ8-1C-9DE RoHS compliant?
Yes, AZ8-1C-9DE is RoHS compliant.
What is the lead time for AZ8-1C-9DE?
The standard lead time for AZ8-1C-9DE is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
250
$3.45
500
$2.13
750
$1.68
1,000 +
$1.65
Click for Quote
Log in
to unlock special pricing