- Home ›
- All Products›
- AZ764-1CE-230A
AZ764-1CE-230A
American Zettler
16A SPDT Mini Power Relay 230VAC coil SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
16A SPDT Mini Power Relay 230VAC coil SPDT
Search Keywords: AZ7641CE230A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ764-1CE-230A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
250
$28.55
500
$15.07
750
$10.36
1,000 +
$10.15
Click for Quote
Log in
to unlock special pricing