- Home ›
- All Products›
- AZ762H-1AB-5DE
AZ762H-1AB-5DE
American Zettler
16A SPDT Mini High Temperature Power Relay 5VDC coil SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
16A SPDT Mini High Temperature Power Relay 5VDC coil SPST-NO
Search Keywords: AZ762H1AB5DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ762H-1AB-5DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$3.78
250
$2.83
375
$2.65
500 +
$2.59
Click for Quote
Log in
to unlock special pricing